Raspberry Pi Compute Module 5 (CM5) Development Kit
Raspberry Pi Compute Module 5 (CM5) Development Kit includes a Compute Module 5, CM5 IO board, CM5 metal case, CM5 passive cooler, and antenna kit. This kit also consists of a standard HDMI cable, USB-A to USB-C™ cable, and 27W USB-C PD power supply. The Compute Module 5 is available with multiple eMMC storage densities, DRAM densities, and wireless and non-wireless variants. This module is ideal for embedded applications.
Features
- CM5:
- BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz
- 4kp60 HEVC decoder
- Single 5V input supports USB PD for up to 5A at 5V
- CM5 kit:
- Offers environment for prototyping embedded solutions
Applications
- AI, machine learning, and high-performance computing
- Industrial-grade machine vision
- Industrial automation
- Smart homes
- Healthcare monitoring
- Surveillance
- Plant phenotyping
- Wildlife and ecosystem monitoring
- Smart mirrors
- Smart aquariums and terrariums
Kit Contents
- Compute Module 5 (CM5)
- CM5 IO board
- CM5 metal case
- CM5 passive cooler
- Antenna kit
- Standard HDMI cable
- USB-A to USB-C cable
- 27W USB-C PD power supply
View Results ( 7 ) Page
| 物料编号 | 描述 |
|---|---|
| SC1750 | 开发板和工具包 - 其他处理器 Compute Module 5 Development Kit (UK) |
| SC1754 | 开发板和工具包 - 其他处理器 Compute Module 5 Development Kit (US) |
| SC1755 | 开发板和工具包 - 其他处理器 Compute Module 5 Development Kit (EU) |
| SC1927 | 开发板和工具包 - 其他处理器 Compute Module 5 Development Kit (AU) |
| SC1759 | 开发板和工具包 - 其他处理器 Compute Module 5 Development Kit (JP) |
| SC1758 | 开发板和工具包 - 其他处理器 Compute Module 5 Development Kit (CN) |
| SC1757 | 开发板和工具包 - 其他处理器 Compute Module 5 Development Kit (IN) |
发布日期: 2024-12-12
| 更新日期: 2026-02-01