Neutrik REAN TINY XLR Connectors

REAN TINY XLR Connectors are easy-to-assemble robust metal connectors with a shielded housing system for high noise immunity and EMI protection. The intuitive and rugged locking mechanism provides a secure mating connection while a keyed insert and chuck helps to avoid mispositioning/rotation of the cable while providing excellent millionfold chuck style strain relief. REAN's TINY XLR product line includes a watertight chassis connector designed to protect the connector from water damage even in an unmated condition, and cable connectors with an optional sealing boot for water/sweatwater protection. REAN TINY XLR Connectors are offered in both 3-, 4-, and 5-pole versions.


.. View Product List

Technical Information
Cable Connector
Cable Connector-Water Resistant
Product RT3FC-B
RT4FC-B
RT5FC-B RT3FC-B-W RT4FC-B-W RT5FC-B-W
-Gender Female
Female
Female
Female Female Female
Electrical





-Contact resistance
< 5 mΩ
< 5 mΩ < 5 mΩ
< 5 mΩ < 5 mΩ
< 5 mΩ
-Dielectric strength
> 0.5 kVdc > 0.5 kVdc
> 0.5 kVdc
> 0.5 kVdc > 0.5 kVdc
> 0.5 kVdc
-Insulation resistance
> 1 GΩ > 1 GΩ > 1 GΩ > 1 GΩ > 1 GΩ
> 1 GΩ
-Number of electrical contacts
3 4
5
3 4 5
-Rated current per contact
< 5 A
< 5 A
< 5 A
< 5 A < 5 A
< 5 A
Mechanical





-Cable O.D.
2.0 - 4.5 mm 2.0 - 4.5 mm
2.0 - 4.5 mm
2.0 - 4.5 mm 2.0 - 4.5 mm
2.0 - 4.5 mm
-Lifetime > 1000 mating cycles > 1000 mating cycles
> 1000 mating cycles
> 1000 mating cycles > 1000 mating cycles
> 1000 mating cycles
-Wiring Solder contacts
Solder contacts
Solder contacts
Solder contacts Solder contacts
Solder contacts
Material





-Bushing ABS ABS
ABS
ABS ABS ABS
-Contact plating
Au Au
Au
Au Au Au
-Contacts Bronze Bronze Bronze
Bronze Bronze Bronze
-Insert PA 6.6 30% GF
PA 6.6 30% GF
PA 6.6 30% GF
PA 6.6 30% GF
PA 6.6 30% GF
PA 6.6 30% GF
-Shell
Zinc diecast
Zinc diecast Zinc diecast
Zinc diecast
Zinc diecast
Zinc diecast
-Shell plating
Black Black
Black
Black Black Black
-Strain relief
PA6 PA6
PA6
PA6 PA6 PA6
-Protective boot
N/A N/A
N/A N/A EPDM EPDM
Environmental





-Soderability Complies with IEC 68-2-20
Complies with IEC 68-2-20
Complies with IEC 68-2-20
Complies with IEC 68-2-20 Complies with IEC 68-2-20
Complies with IEC 68-2-20
-Temperature range
-30ºC to +80ºC -30ºC to +80ºC
-30ºC to +80ºC
-30ºC to +80ºC -30ºC to +80ºC
-30ºC to +80ºC

Technical Information
Chassis Connectors
Product RT3MP
RT4MP
RT5MP
-Gender
Male Male Male
Electrical


-Contact resistance
< 5 mΩ
< 5 mΩ < 5 mΩ
-Dielectric strength
> 0.5 kVdc
> 0.5 kVdc > 0.5 kVdc
-Insulation resistance
> 1 GΩ
> 1 GΩ
> 1 GΩ
-Number of electrical contacts
3 4
5
-Rated current per contact
< 5 A
< 5 A < 5 A
Mechanical


-Lifetime
> 1000 mating cycles
> 1000 mating cycles
> 1000 mating cycles
-Wiring Solder contacts
Solder contacts
Solder contacts
Material


-Contacts Brass Au
Brass
-Insert PA 6.6 30% GF
PA 6.6 30% GF
PA 6.6 30% GF
-Shell Zinc diecast
Zinc diecast
Zinc diecast
-Shell plating
Nickel Nickel
Nickel
-Labeling no no
no
Environment


-Solderability Complies with IEC 68-2-20
Complies with IEC 68-2-20
Complies with IEC 68-2-20
-Temperature range
-30ºC to +80ºC
-30ºC to +80ºC
-30ºC to +80ºC
Part Specifications
RT3FC-B RT4FC-B
RT3FC-B-W
RT4FC-B-W
RT3MP
RT4MP
RT5FC-B RT5FC-B-W RT5MP








More About Neutrik Documentation Chassis Technical Information Cable Technical Information View Product List Order Now
  • Neutrik
  • Audio
  • Connectors|Connector-Audio/Video|Connector-Circular
发布日期: 0001-01-01 | 更新日期: 0001-01-01