REAN Airtight Ethernet Chassis Connectors

REAN Airtight Ethernet Chassis Connectors help designers add IP65 protection and air tightness to demanding applications. These connectors feature UL 94V-0 materials and a one-piece design with an integrated rubber cap that minimizes installation space requirements. REAN Airtight Ethernet Chassis Connectors feature a D-shape metal flange and are designed for operation over a -20°C to +70°C temperature range.

Features

  • Airtight connectors
  • D-shape metal flange
  • IP65-rated outdoor protection when mated with a related REAN IP65 connector or when covered with rubber cap
  • Feed-through connector and horn-type receptacle versions
  • UL 94V-0-rated materials
  • Unified rubber cap and gasket design for more reliable protection and easier installation with device pane

Specifications

  • ≤100mΩ contact resistance
  • 1kVDC dielectric strength
  • 1MHz to 100MHz frequency range
  • >5GΩ (initial) insulation resistance
  • 1.5A rated current per contact
  • Cat 5E transmission
  • >1000 mating cycles
  • -20°C to +70°C operating temperature range
发布日期: 2023-07-03 | 更新日期: 2024-12-18