RECOM Power RFB, RFM, & RFMM 1W DC/DC Converters
RECOM Power RFB, RFM, and RFMM 1W DC/DC Converters are ideal for cost-conscious application needs. RECOM Power RFB, RFM, and RFMM isolated converters can be used for PCB applications requiring power isolation and 1:1 isolated voltage conversion. The converters offer complete modular solutions with 1kVDC or 4kVDC isolation and an industrial operating temperature range of -40°C to +85°C without derating. The devices are available in a SIP4 or SIP7 package and are fully certified to UL/EN certification standards.Features
- Cost-effective 1W converters
- Industry standard pinout
- SIP4 or SIP7 package
- 1kVDC or 4kVDC isolation
- Up to 80% efficiency
- -40°C to +85°C operating temperature range
- UL60950-1 certified, CAN/CSA C22.2 No. 60950-1 certified
Applications
- Industrial
- Embedded controls
- Isolated power for sensors
- Price-sensitive applications
Videos
发布日期: 2018-04-10
| 更新日期: 2023-03-07