RECOM Power RACM550-G Medical-Grade AC/DC Converters
RECOM Power RACM550-G Medical-Grade AC/DC Converters offer high power in a compact 5" x 3" package. These components are capable of 300W continuous power with conduction cooling as well as 550W for dynamic peak loads with forced convection cooling. The converters include a smart fan output and offer 5V/1A VSB output for household circuits requiring on/off control. For medical applications, the RACM550-G offers 2MOPP certification, an operating temperature range of -40°C to +70°C, universal input from 80VAC to 264VAC, and can operate in altitudes up to 5000m.Features
- 300W baseplate-cooled, fanless operation
- 550W peak power or forced air rating
- 80VAC to 264VAC universal AC input range
- <0.5W standby power consumption
- -40°C to +70°C operating temperature range
- Operates in altitudes up to 5000m
- Remote sensing and on/off control
- 2MOPP certification
Applications
- Medical
- Internet of Things (IoT)
- Industrial Internet of Things (IIoT)
- Household
Efficiency Graph
Derating Graph
发布日期: 2019-12-27
| 更新日期: 2025-10-30