RECOM Power REM1 1W SIP7 DC/DC Converters
RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters are medically certified devices that provide 2MOPP with 250VAC working voltage in a SIP7 package. These pre-certified modules reduce the risk of EMC/safety certification failures and save time for expensive redesigns. The series complements the REM 3W, 6W, and 10W medical DC/DC converters by offering a 1W solution in a compact package. The REM1 series features reinforced isolation of 4.2kVAC/1 minute and is available with 3.3V, 5V, 12V, 15V, or 24V inputs and 3.3V, 5V, or 12V outputs. The units offer up to 85% efficiency and operate in a -40°C to +90°C temperature range. RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters meet Class B EMC by using a simple external LC filter and are IEC60601-1-2 (4th Ed.) medically EMC certified. The series is also fully certified to IEC/EN/ANSI/AAMI 60601, 3rd Ed. safety standards, with CB report.Features
- Medical-grade DC/DC converters
- 1W power
- SIP7 package
- Reinforced insulation for 250VAC working voltage
- 8mm clearance and creepage distance
- 4.2kVAC I/P to O/P 2MOPP isolation
- -40°C to +90°C operating temperature range
- 3rd Ed. Safety and 4th. Ed. EMC
- 5-year warranty
Applications
- Medical equipment
- Monitoring systems
- Therapy systems
Application Circuit
发布日期: 2017-09-08
| 更新日期: 2022-12-15