RECOM Power R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Features

  • Pin-out compatible with LM78x components
  • Short circuit protection, thermal shutdown
  • Positive to negative converter
  • Low ripple and noise
  • Wide input range
  • -40°C to +85°C operating temperature range
  • 0.35W to 0.65W internal power dissipation
  • 1mA to 5mA typical quiescent current
  • 0 to 2% minimum load
  • RoHS and REACH compliant
发布日期: 2011-03-17 | 更新日期: 2022-03-11