RECOM Power R24C2T25-X Power Modules

RECOM Power R24C2T25-X Power Modules feature a 2W isolated DC-DC converter and a 1.5W power rating from -40°C to +100°C. These modules have a compact 7.5mm x 12.83mm package, programmable asymmetrical output voltages, and an isolation capacitance of <3.5pF. The modules offer a versatile solution for isolated gate bias voltages, particularly for IGBTs and Si and SiC MOSFETs. Superior reliability is also provided with high 3kVAC/1min isolation and remarkable stability. RECOM Power R24C2T25-X Power Modules are suitable for power inverters, motor drives in inverters, and battery management systems.

Features

  • 2W isolated DC-DC converter
  • Programmable asymmetrical output voltages
  • For IGBT / Si / SiC / Cascode GaN gate drive bias voltages
  • Superior reliability
  • Remarkable stability
  • Ensures minimal noise propagation across isolation barrier

Applications

  • Power inverters
  • Battery management systems
  • Photovoltaic
  • Motor drive inverters

Specifications

  • 2W continuous output power
  • 3kVAC/1min isolation
  • <3.5pF isolation capacitance
  • 7.5mm x 12.83mm SSOP-36 package
  • 21VDC to 27VDC input voltage range
  • 13MHz typical switching frequency
  • 3ms soft start time
  • -40°C to +150°C operating temperature range

Performance Graphs

Performance Graph - RECOM Power R24C2T25-X Power Modules
发布日期: 2023-12-13 | 更新日期: 2024-01-04