RECOM Power RAC20NE-K/277 AC/DC Power Supplies
RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.The RAC20NE-K/277/EPID variant from RECOM Power is shaped to flexibly fit into different mounting conditions, including back-panel mounting with screws and clipping onto DIN rails. The devices are IP40 ingress protected aside from the push-in terminals for tool-free connection of wire cross-sections of up to 2.5mm2. The compact class II AC/DC power supplies offer increased resistance to surges and are fully certified to a variety of safety standards.
Features
- Both types
- OverVoltage Category (OVC) III up to 3000m
- 3-year warranty
- RAC20NE-K/277
- Wide input range of 80VAC to 305VAC
- Full load power ratings to +60°C
- EN 55032 B: O/P either floating or referenced to GND
- Surge immunity 2kVAC: L-N and 4kV against FE
- OCP: hiccup auto recovery or CV/CC regulated
- 23W boost power (specific models)
- High efficiency
- RAC20NE-K/277/EPID
- Wide input range of 85VAC to 305VAC
- Full load power ratings to 55°C
- 23W boost power
- Optional CV/CC overcurrent limited
- EN 55032 B: O/P either floating or earth referenced
- Surge immunity 2kVAC: L-N, and 4kV: L, N - earth
- Tool-free push-in terminals: up to 2.5mm2 wires
- DIN-rail or screw mountable
- IP40 ingress protected
Applications
- New energy
- IoT
- Industrial automation
- Machinery
Efficiency Graphs
Derating Curves
Additional Resource
View Results ( 15 ) Page
| 物料编号 | 数据表 | 尺寸 | 输出电流—通道1 | 输出功率 | 输出电压—通道1 | 产品类型 |
|---|---|---|---|---|---|---|
| RAC20NE-05SK/277/EPID | ![]() |
83 mm x 26.4 mm x 29.5 mm | 3 A | 15 W | 5 V | DIN Rail Power Supplies |
| RAC20NE-36SK/277/EPID | ![]() |
83 mm x 26.4 mm x 29.5 mm | 555 mA | 20 W | 36 V | DIN Rail Power Supplies |
| RAC20NE-36SK/277 | ![]() |
52.5 mm x 27.4 mm x 23 mm | 55 mA | 20 W | 36 V | AC-DC Power Modules |
| RAC20NE-24SK/277/400 | ![]() |
52.5 mm x 40 mm x 25.5 mm | 833 mA | 20 W | 24 VDC | Switching Power Supplies |
| RAC20NE-12SK/277/EPID | ![]() |
83 mm x 26.4 mm x 29.5 mm | 1.667 A | 20 W | 12 V | DIN Rail Power Supplies |
| RAC20NE-12SK/277 | ![]() |
52.5 mm x 27.4 mm x 23 mm | 1.667 A | 20 W | 12 V | AC-DC Power Modules |
| RAC20NE-24SK/277 | ![]() |
52.5 mm x 27.4 mm x 23 mm | 833 mA | 20 W | 24 V | AC-DC Power Modules |
| RAC20NE-12SK/277/OF | ![]() |
80 mm x 23.8 mm x 22.5 mm | 1.667 A | 20 W | 12 VDC | AC-DC Power Modules |
| RAC20NE-24SK/277/EPID | ![]() |
83 mm x 26.4 mm x 29.5 mm | 833 mA | 20 W | 24 V | DIN Rail Power Supplies |
| RAC20NE-12DK/277/HT | ![]() |
52.5 mm x 40 mm x 25.5 mm | - 0.083 mA | 20 W | 12 VDC | AC-DC Power Modules |
发布日期: 2025-02-12
| 更新日期: 2025-08-21