RECOM Power RACM60-K 60W多用途AC/DC转换器

RECOM Power RACM60-K 60W多用途AC/DC转换器是2英寸×3英寸的紧凑型模块,旨在通过在整个输出负载上的通用AC输入获得出色的整体效率水平。这款多用途的工业、家用、医疗级AC/DC转换器能够提供60W的输出功率。在自然空气对流条件下,该转换器能够在-40°C至+55°C的温度范围内工作;在降额运行或强制冷却条件下,其工作温度最高可达+85°C。RACM60-K/OF具有ANSI/AAMI/IEC 60601-1医疗安全和EN 60601-1-2医疗EMC认证。该产品提供4kVAC/1分钟隔离,符合B类和BF类2MOPP要求,此外还通过了IEC/EN62368-1(CB报告)和IEC61558-1/-2-16工业应用认证以及IEC/EN60335-1家用电器认证。其牢固的内置B级EMC滤波器具有充足的裕量,允许安装带接地输出的II级或I级PELV。RACM60提供一系列机械固定选项,因而适用于多种安装条件:标准的底盘安装零件与Molex连接器相匹配,PCB选项可以直接安装在印刷电路板上,根据要求还可提供2英寸×4英寸的尺寸,以便向后兼容原有设计。

The RACM60-K/OF features ANSI/AAMI/IEC 60601-1 medical safety and EN 60601-1-2 medical EMC certifications. This device offers 4kVAC/1 minute isolation, 2MOPP, designed to meet B and BF requirements, and is additionally certified to IEC/EN62368-1(CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN60335-1 for household appliances. A robust built-in Class B EMC filter with sufficient margin allows Installation Class II or Class I PELV with grounded output.

A range of mechanical fixing options makes the RACM60 devices suitable for many different mounting conditions: the standard chassis mount part mates with Molex connectors, a PCB option permits direct installation in printed circuit boards, and a 2” x 4” footprint for backward compatibility with legacy designs is available on request.

特性

  • 输入电压范围:80VAC至264VAC或80VAC至305VAC
  • 过压类别 (OVC):III类
  • 内置B类EMC滤波器
  • 符合B类和BF类2MOPP医疗认证要求
  • 工作海拔:4000/5000m(医疗/ITE)
  • 提供开架式或封闭式选项
  • Pi型内部输入滤波器
  • 短路、过压、输出反向电压和过流保护
  • II类设备
  • 强化绝缘等级
  • 污染度 (PD):2
  • 3年质保
  • 符合RoHS指令、REACH标准和ERP标准

应用

  • 工业
  • 家用
  • 医疗

规范

  • 输入电压范围
    • 80VAC至264VAC
    • 80VAC至305VAC
    • 50/60Hz下标称为100VAC至277VAC
  • 输出电压范围:5VDC至48VDC
  • 输出电流范围:1250mA至8000mA
  • 输出功率选项:40W或60W
  • 典型效率:89%至90%
  • 最大输入电流范围:500mA至1400mA
  • 浪涌电流范围:30A至70A
  • 典型空载功耗范围:100mW至120mW
  • 输入频率范围:47Hz至63Hz
  • 最小负载:0%
  • 功率因数范围:0.45至0.6
  • 典型内部工作频率:100kHz
  • 最大输出纹波和噪声:200mVp-p
  • 时间
    • 典型启动时间:150ms
    • 典型上升时间:100ms
    • 最小保持时间:12ms至70ms
  • 典型输出精度范围:±1.0%至±3.0%
  • 典型线路调节范围:±0.05%至±0.5%
  • 典型负载调节:±0.1%至±3.0%
  • 最大瞬态响应:3.0%或500µs
  • 热关断温度:+130°C,冷却后重启
  • 隔离电压(已通过安全认证):4kVAC
  • 最小隔离电阻:1GΩ
  • 最大隔离电容:100pF
  • 工作温度范围:-40°C至+85°C
  • 温度系数:±0.025/K
  • 最大工作湿度:95%(非凝结)
  • UL 94V-0 FR4 PCB
RECOM Power RACM60-K 60W多用途AC/DC转换器

视频

发布日期: 2022-03-22 | 更新日期: 2023-10-04