RECOM Power RKK 1W Single-Output DC/DC Converter
RECOM Power RKK DC/DC 1W Single-Output Converter is ideal for use in cost-sensitive general-purpose power isolation and voltage-matching applications. This fully specified converter offers 4kVDC isolation, 1:1 input voltage range, and up to 82% efficiency. The module operates in an industrial operating temperature range of -40°C to +105°C without derating. RECOM Power RKK DC/DC 1W Single-Output Converter is IEC/EN/UL 62368-1 certified and comes in a through-hole-mount SIP7 package with 19.6mm x 6mm x 14.3mm dimensions (L x W x H).Features
- Single output
- Cost-effective device
- Efficiency up to 82%
- SIP7 package
- Through-hole mounting
- Ideal for cost-sensitive general-purpose power isolation and voltage matching applications
- IEC/EN/UL 62368-1 certified
Specifications
- 1W power rating
- 1:1 input voltage range
- 4kVDC/1s isolation
- 19.6mm x 6mm x 14.3mm dimensions (L x W x H)
- -40°C to +105°C industrial operating temperature range without derating
Efficiency Graphs
Derating Graph
发布日期: 2023-03-22
| 更新日期: 2023-03-29