RECOM Power ROE/RBE/REE 1W Single-Output DC/DC Converters

RECOM Power ROE/RBE/REE 1W Single-Output DC/DC Converters are low-cost unregulated devices available in three form factors: ROE in a SIP4 package, REE in a SIP7 package, and RBE with two alternative pinning options. The converters feature  5VDC input and output, a current output range of 66mA to 200mA, and an operating temperature range of -40°C to +85°C with a typical efficiency of up to 80%. These converters are ideal for use in general-purpose power isolation and voltage matching applications.

Features

  • SIP4 or SIP7 package options
  • Low-cost 1W converters
  • Efficiency up to 80%
  • 3-year warranty
  • RoHS and REACH compliant

Applications

  • Industrial
  • Test and measurement
  • High volume applications
  • Voltage matching applications

Specifications

  • -40°C to +85°C operating temperature range
  • 3.3VDC to 24VDC nominal input voltage range
  • ±10% input voltage range tolerance
  • 5VDC, 12VDC, and 15VDC output voltage options
  • 66mA to 200mA output current range
  • -2% typical output accuracy, ±5.0% maximum
  • 10% to 15% typical load regulation
  • 1kVDC isolation voltage
  • 75pF maximum isolation capacitance
  • 1GΩ minimum isolation resistance
发布日期: 2012-07-02 | 更新日期: 2022-03-11