RECOM Power RPA20-FR DC-DC Converters

RECOM Power RPA20-FR DC-DC Converters offer a 4:1 wide input voltage range of 36VDC to 160VDC and a 20W power rating. These converters feature an on/off control, 3kVAC/1 minute reinforced insulation, and high efficiency over the entire input voltage range. RPA20-FR converters are EN 45545-2, EN 50155, and UL/EN/IEC 62368-1 certified and come in a 1.6" x 1" case. RECOM Power RPA20-FR DC-DC Converters are suitable for railways, transportation, datacom, industrial automation, test and measurement, and energy applications.

Features

  • Internal EN 55032 class A filter
  • 4:1 wide input voltage range
  • High efficiency over entire input voltage range
  • On/off control

Applications

  • Railway
  • Transportation
  • Industrial and automation
  • Test and measurement
  • Datacom and telecom
  • Energy

Specifications

  • 3kVAC/1 minute reinforced insulation
  • +20%/-10% output voltage trimming
  • -40°C to +105°C operating temperature range
  • 36VDC to 160VDC voltage range
  • 20W power rating
  • 1.6" x 1" dimensions
  • Up to 90.5% efficiency
  • 5000μF maximum capacitive load

Dimensions

Mechanical Drawing - RECOM Power RPA20-FR DC-DC Converters
发布日期: 2025-02-24 | 更新日期: 2025-04-02