RECOM Power RPM Low-Profile DC/DC Converters

RECOM Power RPM Low-Profile DC/DC Converters are non-isolated switching regulator power modules that provide high power densities. These RECOM Power converters offer 1A, 2A, 3A, and 6A current ratings with 3.3V or 5V output in a low-profile LGA package. Other features include adjustable output, sequencing, soft-start control, on/off control, and power good signals. These ultra-compact modules have a profile of 3.75mm with six-sided shielding and employ a compact footprint compatible with Distributed-Power Open Standards Alliance (DOSA) standards. The RPM series provides optimal EMC performance and good heat management. Ideal applications include the Internet of Things (IoT), industry 4.0, and point-of-load (PoL).

Features

  • 6-sided shielding
  • Thermally and EMI enhanced 25-pin LGA package
  • Compact DOSA-compatible footprint
  • Low profile
  • Adjustable output
  • Sequencing 
  • Soft-start control
  • On/off control
  • Power good signals

Applications

  • Industrial
  • Networks
  • Storage
  • FPGAs
  • Battery-powered equipment
  • Telecommunications
  • Point-of-Load (PoL)

Specifications

  • RPM-1.0
    • 1A non-isolated switching regulator
    • Up to 99% efficiency and no need for heatsinks
    • -40°C to +107°C wide operating temperature at full load
    • 3VDC to 17VDC input voltage range
  •  RPM-2.0
    • 2A non-isolated switching regulator
    • Up to 98% efficiency and no need for heatsinks
    • -40°C to +105°C wide operating temperature at full load
    • 3VDC to 17VDC input voltage range
  • RPM-3.0
    • 3A non-isolated switching regulator
    • Up to 97% efficiency and no need for heatsinks
    • -40°C to +105°C wide operating temperature at full load
    • 3VDC to 17VDC input voltage range
  • RPM6.0
    • 6A non-isolated switching regulator
    • Up to 99% efficiency and no need for heatsinks
    • -40°C to +90°C wide operating temperature at full load
    • 4VDC to 15VDC input voltage range

Videos

发布日期: 2018-10-10 | 更新日期: 2022-03-11