RECOM Power RPX-4.0-EVM-1 Buck Regulator Evaluation Board

RECOM Power RPX-4.0-EVM-1 Buck Regulator Evaluation Board is the evaluation platform for the RPX-4.0 Integrated Inductor DC-DC Buck Converters. The evaluation board generates a constant output voltage selectable from 1.0VDC to 7VDC from a DC input in the range of 4VDC to 36VDC and features a maximum continuous output current of 4.0A. All the functions of the RPX-4.0 such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. The behavior in overload or over-temperature can also be evaluated easily before the module is designed in. The RPX-4.0-EVM-1 Buck Regulator Evaluation Board from RECOM also contains the filter components to meet EMC class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget.

Features

  • Evaluation platform for the RPX-4.0 Buck Regulator Modules
  • Ready-to-go evaluation board, no soldering necessary
  • Easy evaluation of output voltage selection, control, power good, sense, and UVLO threshold
  • Designed for rapid performance and EMC filter evaluation to speed up time-to-market
  • Thermal design considerations included
  • Output voltage trimming
  • Onboard EMI lass B filter
  • Enable pin
  • Selectable sense function
  • Onboard test-points
  • 85.0mm x 55.0mm x 6.5mm in dimension

Applications

  • Industrial
  • Test and measurement
  • Internet of Things (IoT)
  • Point-of-load
  • Portable devices

Specifications

  • 4VDC to 36VDC input voltage range
  • 1.0VDC to 5VDC output voltage range
  • 4.0A maximum current output
  • 21g typical in weight
发布日期: 2021-06-17 | 更新日期: 2022-03-11