RECOM Power RS12-Z DC/DC Converters

RECOM Power RS12-Z DC/DC Converters feature a high power density, 4:1 input voltage, and 3W to 12W output power. These converters use planar transformer technology that offers regulated DC output with 3kVDC isolation and a wide operating temperature range of -40°C to +75°C. RS12-Z DC/DC converters are pin-compatible with RS3 and RS6 series for easy power upgrade from 3W or 6W to 12W. RECOM Power RS12-Z DC/DC Converters are ideal for battery power equipment, space-constrained circuits, and high power density applications.

Features

  • 12W in a SIP 8 package
  • Up to 89% typical efficiency
  • Control and trim functions
  • Pin-compatible with RS3 and RS6 series
  • 4:1 input voltage range
  • -40°C to +75°C operating temperature range
  • IEC/EN/UL62368-1 certified

Applications

  • Battery-powered equipment
  • Test and measurement applications
  • High power density applications
  • Space constrained circuits
  • Regulated DC/DC power supplies
  • Demanding industrial applications
发布日期: 2020-02-24 | 更新日期: 2024-04-11