Rectron RL20x Junction Plastic Rectifiers
Rectron RL20x Junction Plastic Rectifiers feature low leakage, low forward voltage drop, and high current capability. These rectifiers operate from 50V to 1000V voltage range, 2A average forward rectified current (IO), and -55°C to 150°C operating temperature range. The RL20x rectifiers offer UL flammability classification 94V-O and are available in molded plastic cases.Features
- Low leakage
- Low forward voltage drop
- High current capability
- Glass passivated junction
- Weighs about 0.38gm
- UL flammability classification 94V-O
Specifications
- 50V to 1000V voltage range
- 2A average forward rectified current (IO)
- -55°C to 150°C operating temperature range
- 70A peak forward surge current (IFSM)
Dimensions Diagram
Characteristic Curves
View Results ( 21 ) Page
| 物料编号 | 数据表 | Vr - 反向电压 | Vf - 正向电压 | 最小工作温度 | 最大工作温度 | RoHS - 贸泽 |
|---|---|---|---|---|---|---|
| RL207G-T | ![]() |
1 kV | 1.1 V | - 55 C | + 150 C | E |
| RL207-B | ![]() |
1 kV | 1.1 V | - 55 C | + 150 C | E |
| RL201-B | ![]() |
50 V | 1.1 V | - 55 C | + 150 C | E |
| RL201-T | ![]() |
50 V | 1.1 V | - 55 C | + 150 C | E |
| RL201G-B | ![]() |
50 V | 1.1 V | - 55 C | + 150 C | E |
| RL202-B | ![]() |
100 V | 1.1 V | - 55 C | + 150 C | E |
| RL202-T | ![]() |
100 V | 1.1 V | - 55 C | + 150 C | E |
| RL202G-B | ![]() |
100 V | 1.1 V | - 55 C | + 150 C | E |
| RL203-B | ![]() |
200 V | 1.1 V | - 55 C | + 150 C | E |
| RL203-T | ![]() |
200 V | 1.1 V | - 55 C | + 150 C | E |
发布日期: 2021-05-27
| 更新日期: 2022-03-11