ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC System-on-Module
ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC System-on-Module is based on the Xilinx® UltraScale™ MPSoC architecture. The Zeus SoMs integrate a 64-bit quad-core A53 and dual-core ARM Cortex-R5-based processing system (PS) and Xilinx programmable logic (PL) UltraScale architecture in a single device. The Zynq Ultrascale+ MPSoC FPGA has been selected for its unparalleled performance, as well as for its lower system power architecture. The SoM was designed for high precision measurement, artificial intelligence, radar systems, software-defined radio, and "customizable" markets.Features
- Zynq® UltraScale+ MPSoC ZU11EG
- PCIe Gen2 x4 root complex
- PCIe Gen3 x16 endpoint
- Quad-Core ARM Cortex-A53
- 304 SE IOs total (96 LVDS)
- 16 GTY @25.78Gbps (Topside)
- 32 GTH @12.5Gbps (Bottom side)
- 3x DDR4 banks, 16GByte total
- Industrial temp grade
- Long term supply
Applications
- High precision measurement
- Artificial intelligence
- Radar systems
- Software-defined radio
- "Customizable" markets
Videos
Layout
Block Diagram
发布日期: 2021-09-28
| 更新日期: 2025-09-18