Rego Electronics CFast Card Connectors

Rego Electronics CFast Card Connectors are space-saving connectors with a short entry path. The connectors feature a faster card connection with locking capability. Rego Electronics CFast Card Connectors provide a UL 94V-0-rated plastic housing and operate within a -40°C to +85°C temperature range. The CFast connectors are RoHS-compliant and ideal for automation, industrial computing, gaming, network appliances, and embedded board applications.

Features

  • Space-saving connector
  • Shorter entry path
  • Faster connection with locking capability
  • Easy removal
  • -40°C to +85°C operating temperature range
  • UL 94V-0 rated plastic housing
  • RoHS compliant

Applications

  • Automation
  • Industrial computing
  • Gaming
  • Network appliance
  • Embedded board
  • Point-of-sale (POS)
发布日期: 2023-11-29 | 更新日期: 2024-01-22