Rego Electronics PCI Express (PCIe) Gen 5 Connectors
Rego Electronics PCI Express (PCIe) Gen 5 Connectors feature support for Gen 5 processors and various position configurations, including x1, x4, x8, and x16 standard links. The connectors have a 1mm pitch to enable PCIe signaling design and support 32GT/s. The PCIe connectors are backward-compatible with each generation, including Gen 4 (16GT/s), Gen 3 (8GT/s), Gen 2 (5GT/s), and Gen 1 (2.5GT/s). The Rego Electronics PCIe Gen 5 Connectors operate with better system application and higher bandwidth, making them suitable for various computing applications. Typical applications include data centers, artificial intelligence (AI), servers, embedded systems, and more.Features
- Supports Gen 5 (32GT/s) processors
- Various position configurations
- x1 standard links (36 positions)
- x4 standard links (64 positions)
- x8 standard links (98 positions)
- x16 standard links (164 positions)
- 1mm pitch enables PCIe signaling designs
- Mating interface backward-compatible with each generation
- PA10T, UL 94V-0 flammability-rated housing
- LCP, UL 94V-0 flammability-rated cap
- Copper alloy contacts
- Stainless steel EMI
- Brass harpoon
- Nickel plating
Applications
- Data centers
- High-performance computing
- AI
- Automotive
- Servers
- Storage
- Workstations
- Embedded systems
- Industrial computers
- Routers
- Desktop PCs
- Test and measurement
Specifications
- 1.15N max insertion force per contact pair
- 0.15N min withdrawal force per contact pair
- 3.43N min contact retention force per contact
- 50-cycle durability
- 1.1A current rating
- 30mΩ max contact resistance
- 1000MΩ min insulation resistance
- 500VAC dielectric withstanding voltage
- -55°C to +105°C operating temperature range
Product Drawings
发布日期: 2024-07-31
| 更新日期: 2024-08-08