Rego Electronics Forged Heat Sinks

Rego Electronics Forged Heat Sinks offer a high aspect ratio of up to 1:100, increasing the surface heat dissipation area. The fin and base are a one-piece construction, providing an integral forming piece. The design of these forged heat sinks ensures no taper fins and improved smooth airflow. These Rego Electronics heat sinks include a wide range of patterns, such as line fins, pin fins, and elliptical fins.

Features

  • 7mm x 7mm to 117mm x 61mm standard sizes
  • Fins and base are a one-piece construction - an integral forming piece
  • Up to a 1:100 high aspect ratio - increases the surface heat dissipation area
  • Aluminum alloy, pure aluminum, copper, and copper-based with aluminum fin materials
  • Ensures no taper fins and improves smooth airflow
  • High material density for increased thermal conductivity
  • Wide range of geometric patterns available, including line fins, pin fins, and elliptical fins

Applications

  • Power supplies
  • Lighting
  • Telecommunications
  • Automotive electronics
  • Medical equipment
  • Industrial
发布日期: 2025-02-06 | 更新日期: 2025-02-11