Dialog Semiconductor OpenThreadSandbox Development Kit

Dialog Semiconductor OpenThreadSandbox Development Kit

Dialog Semiconductor OpenThreadSandbox Development Kit is a complete plug-and-play hardware and software development kit for the open source thread networking protocol. The development kit is based on the SmartBond SoC family for Smart Home and IoT applications. The kit allows developers to evaluate the OpenThreadprotocol stack as available on github.com/openthread. The kit consists of a development board, software and documentation.

Features
  • 802.15.4 SoC
  • AQFN60 package
  • SoC can be accessed over UART and/or JTAG with no additional external hardware
  • Access on all GPIOs provided from the chip, when no sensor board is plugged in
  • Current measurement point (pin header)
  • Powered from either USB port or coin cell battery
  • QSPI flash up to 96MHz clock
  • On-board printed inverted-F antenna

  • Mechanical switch for conducted RF measurements
  • Breakout headers for expansion and signal monitoring

Applications
  • Smart Home
  • Smart Lighting
  • Industrial Automation
  • Consumer Appliances

eNews
  • Dialog Semiconductor
发布日期: 2018-02-23 | 更新日期: 2018-02-23