Renesas Electronics ISL85014同步降压稳压器

Renesas/Intersil ISL85014同步降压稳压器是高效单片稳压器,输入电源电压范围为3.8V至18V,可提供14A输出电流。ISL85014稳压器集成了高侧低导通电阻和低侧FET,以最大限度地提高效率。ISL85014器件与高达1MHz的外部时钟同步。ISL85014稳压器采用节省空间的15Ld 3.5mm x 3.5mm无铅TQFN封装。应用包括服务器和云基础设施负载点 (POL)、基础设施保护中心 (IPC)、工厂自动化、PLC和存储系统。

The operation frequency of the ISL85014 can be set using the FREQ pin: 600kHz (FREQ = float) and 300kHz (FREQ = GND). The device can also be synchronized to an external clock up to 1MHz.

Both high-side and low-side MOSFET current limit and reverse current limit fully protect the regulator in an overcurrent event. Selectable OCP schemes can fit various applications. Other protections, such as input/output overvoltage and over-temperature, are also integrated into the device and provide required system-level safety in the event of fault conditions.

The ISL85014 is offered in a space-saving 3.5mm x 3.5mm TQFN-15 package with excellent thermal performance and a 0.8mm maximum height.

特性

  • Power input voltage range variable from 3.8V to 18V
  • PWM output voltage adjustable from 6V
  • Up to 14A output load
  • Pre-bias start-up, fixed 3ms soft-start
  • Selectable fSW of 300kHz, 600kHz, and external synchronization up to 1MHz
  • Peak current-mode control
    • DCM/CCM
    • Thermally compensated current limit
    • Internal/external compensation
  • Open-drain PG window comparator
  • Output overvoltage and thermal protection
  • Input overvoltage protection
  • Integrated boot diode with undervoltage detection
  • Selectable OCP schemes
    • Hiccup OCP
    • Latch-off
  • 3.5mm x 3.5mm TQFN-15 package

应用

  • 服务器和云基础设施负载点 (POL)
  • 基础设施保护中心 (IPC)、工厂自动化和PLC
  • 电信和网络系统
  • 存储系统
  • 测试测量

ISL85014框图

框图 - Renesas Electronics ISL85014同步降压稳压器
发布日期: 2017-06-29 | 更新日期: 2022-06-30