借助RX700 MCU的硬件加密功能(如AES、DES、SHA和RNG),可以实现身份验证和数据加密,以防止数据泄露。其他安全功能包括可信存储器,这是片上闪存的一个特殊领域,包含防止未经授权读取的程序代码。
特性
- 32-bit RXv2 CPU core
- 240MHz operating frequency
- Capable of 480 DMIPS in operation at 240MHz
- Single precision 32-bit IEEE-754 floating-point
- Two types of multiply-and-accumulation unit between memories and between registers
- 32-bit multiplier (faster than ... instruction execution takes one CPU clock cycle)
- Divider (faster than ... instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with a 5-stage pipeline
- Variable-length instructions: Ultra-compact code
- Supports the memory protection unit (MPU)
- JTAG and FINE (one-line) debugging interfaces
- Low-power design and architecture
- Operation from a single 2.7V to 3.6V supply
- Low 0.2mA/MHz power consumption
- RTC is capable of operation from a dedicated power supply.
- Four low-power modes
- On-chip code flash memory
- Supports versions with up to 4 Mbytes of ROM
- No wait states at up to 120MHz or when the AFU is hit, one wait state at above 120MHz, and when the AFU is missed
- User code is programmable by on-board or off-board
- Programming/erasing as background operations (BGOs)
- On-chip data flash memory
- 64Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM
- 512Kbytes of SRAM (no wait states except in the 256Kbytes from 0004 0000h to 0007 FFFFh when ICLK is set to 120MHz or faster)
- 32Kbytes of RAM with ECC (single-error correction and double error detection)
- 8Kbytes of standby RAM (backup on deep software standby)
- Data transfer
- DMAC: 8 channels
- DTC
- EXDMAC: 2 channels
- DMAC for the Ethernet controller: 3 channels for 176- and 177-pin products; 2 channels for 100-, 144-, and 145-pin products
- Reset and supply management
- Power-on reset (POR
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External crystal resonator or internal PLL for operation at 8 to 24MHz
- Internal 240kHz LOCO and HOCO selectable from 16, 18, and 20MHz
- 120kHz clock for the IWDTa
- Real-time clock
- Adjustment functions (30 seconds, leap year, and error)
- Real-time clock counting and binary counting modes are selectable
- Time capture function for capturing times in response to event-signal input
- IEC60730 compliance
- Oscillation-stoppage detection, frequency measurement, CRC, IWDTa, self-diagnostic function for the A/D converter, etc.
- Register write protection function can protect values in important registers against overwriting
- Independent watchdog timer
- 120kHz (1/2 LOCO frequency) clock operation
- Communications interfaces
- IEEE 1588-compliant Ethernet MAC for 176- and 177-pin products: 2 modules
- PHY layer for host/function or OTG controller (1) with high-speed USB 0 with battery charging transfer (only for 176- and 177-pin products)
- PHY layer (1) for host/function or OTG controller (1) with full-speed USB 0 transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 modules)
- SCIg and SCIh with multiple functionalities (up to 9)
- Choose from asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I2C, and extended serial mode.
- SCIFA with 16-byte transmission and reception FIFOs (up to 4 interfaces)
- I2C bus interface for transfer at up to 1 Mbps (up to 2 interfaces)
- Four-wire QSPI (1 interface) in addition to RSPIa (2 interfaces)
- Parallel data capture unit (PDC) for the CMOS camera interface (not in 100-pin products)
- SD host interface (optional: 1 interface) with a 1- or 4-bit SD bus for use with SD memory or SDIO
- MMCIF with 1-, 4-, or 8-bit transfer bus width
- External address space
- Buses for full-speed data transfer (max. operating frequency of 60MHz)
- 8 CS areas
- 8-, 16-, or 32-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- Up to 29 extended-function timers
- 16-bit TPUa, MTU3a, and GPTA: input capture, output compare, PWM waveform output
- 8-bit TMRa (4 channels), 16-bit CMT (4 channels), 32-bit CMTW (2 channels)
- 12-bit A/D converter
- Two 12-bit units (8 channels for unit 0; 21 channels for unit 1)
- Self-diagnosis
- Detection of analog input disconnection
- 12-bit D/A converter: 2 channels
- On-chip operational amplifier output or direct input selectable
- Temperature sensor for measuring temperature within the chip
- Encryption (optional)
- AES (key lengths: 128, 192, and 256 bits)
- DES (key lengths: 56 bits (DES); 3mm x 56 bits (T-DES))
- SHA (SHA-1 (128), SHA-2 (224 or 256), HMAC (160, 224, or 256))
- Up to 127 pins for general I/O ports
- 5V tolerance, open drain, input pull-up, switchable driving ability
- Operating temperature range
- -40°C to +85°C
- Package options
- PLQP0176KB-A 24mm x 24mm, 0.5mm pitch
- PLQP0144KA-A 20mm x 20mm, 0.5mm pitch
- PLQP0100KB-A 14mm x 14mm, 0.5mm pitch
- PTLG0177KA-A 8mm x 8mm, 0.5mm pitch
- PTLG0145KA-A 7mm x 7mm, 0.5mm pitch
- PTLG0100JA-A 7mm x 7mm, 0.65mm pitch
- PLBG0176GA-A 13mm x 13mm, 0.8mm pitch
Block Diagram
发布日期: 2017-11-01
| 更新日期: 2023-10-09