RF Solutions FOBBER Key Fob Transmitters

RF Solutions FOBBER Key Fob Transmitters offer versatility and are capable of a range up to 200 meters. RF Solutions FOBBER Transmitters provide customization of 1 to 8 switches in several positions. The FOBBER contains a unique serial number that can be paired with many RF receivers, including miniature SMT modules and housed relay units with digital and serial data outputs. Together, these features present an easy design-in remote control solution.

The FOBBER key fob transmitters are pre-programmed with a unique identity of one of 16 billion possible numbers, the identity number transmitted on each press of the switch. Most receivers can learn the identity of up to 50 unique transmitters.

Features

  • FM (FSK) Key fob
  • Sleek and compact design
  • Up to 200m range
  • 1-8 switch variants
  • 433MHz and 868MHz options
  • Waterproof IP68 rated
  • CR2032 battery
  • Customizable
  • CE compliant and FCC approved

Applications

  • Garden lighting
  • Gate controls
  • Entry barriers
  • Pond pumps

Dimensions

Location Circuit - RF Solutions FOBBER Key Fob Transmitters

1 to 8 Buttons

Chart - RF Solutions FOBBER Key Fob Transmitters
发布日期: 2019-07-05 | 更新日期: 2024-01-26