RF Solutions QUANTAFOB Remote Control System
RF Solutions QUANTAFOB Remote Control System is a 1- to 4-channel system featuring a 12-30VAC/DC power supply and a 433MHz frequency. RF Solutions QUANTAFOB system is housed in a rugged IP68 weatherproof enclosure and is ideally suited to any remote switch requirement.Four relays are available on each receiver and can be controlled from any switch on any transmitter using the easylearn process. The easylearn process allows additional transmitters to be added to the system. The QUANTAFOB remote control system provides easy installation by screw terminals to the power supply and the output relay contacts. The output relays are then activated by the button press on the transmitter encoder.
Features
- Up to 100m range
- 433MHz FM technology
- 1- to 4-channel system, each 1000W
- IP68 waterproof receiver
- High-security RF protocol
- Four changeover relays 5A at 230VAC
- Outputs momentary or latching
- Any switch map to any relay
- Systems supplied "ready to go"
- FCC Certified and CE Compliant
Applications
- General-purpose remote switching
- Electric gates
- Roller shutter doors
- Garden lighting
Additional Resource
Mechanical Dimensions
发布日期: 2019-07-08
| 更新日期: 2024-01-29