Marki Microwave RF Adapters
Marki Microwave RF Adapters are designed using a custom-made, resonance-free conical inductor to achieve superior broadband performance. The RF adapters feature a straight or right-angle with a 40kHz to 65GHz RF frequency range. The Marki Microwave RF Adapters are an exceptional option for performance, reliability, and ease of use compared to cumbersome self-made bias tees using off-the-shelf conical inductors. The devices are developed for test and measurement equipment applications.
Features
- BT2-0040
- 200kHz to 40GHz broadband
- BTN-0050
- 40kHz to 50GHz broadband
- BTN-0065
- 40kHz to 65GHz broadband
- Low insertion loss
- High power
- Non-resonant
- Compact size
Application Examples
发布日期: 2026-02-17
| 更新日期: 2026-04-23