Mini-Circuits RCDAT-18G-63 Programmable Attenuator

Mini-Circuits RCDAT-18G-63 Programmable Attenuator is suitable for a broad range of signal level control applications from 100MHz to 18GHz and provides 0 to 63dB attenuation in 0.25dB steps. This general-purpose, single-channel device features a unique design that maintains linear attenuation change per dB, even at the highest attenuation settings. The RCDAT-18G-63 is housed in a compact, rugged package with 2.92mm female RF connectors and three ports: USB Type-C®, Ethernet (RJ45), and 15-pin D-sub control. The DC supply can be connected via the USB or D-sub ports. This programmable attenuator can be controlled through USB, Ethernet, RS232, or TTL (via a D-sub connector). Full software support is provided by Mini-Circuits. Typical applications include satellite communications, receiver sensitivity testing, and military.

Features

  • General-purpose, single-channel programmable attenuator
  • High frequency
  • Fine attenuation resolution
  • Fast switching speed
  • Unique design maintains linear attenuation change per dB, even at the highest attenuation settings
  • Programmable attenuation sweep and hop sequences
  • Compact and rugged package
  • USB or D-sub ports can be used for DC supply
  • Full software support can be downloaded from Mini-Circuits and includes user-friendly GUI application for Windows and full API with programming instructions for Windows and Linux environments (both 32-bit and 64-bit systems)
  • RoHS compliant

Applications

  • Automated test equipment (ATE)
  • Transmission loss / fading simulators
  • Ku band satellite communications
  • Receiver sensitivity testing (example: GPS)
  • Military radio, radar, and electronics

Specifications

  • 100MHz to 18GHz frequency range
  • 0 to 63dB attenuation in 0.25dB steps
  • USB, Ethernet, RS232, and TTL control
  • 2.92mm female RF connectors
  • USB Type-C, Ethernet (RJ45), and 15-pin D-sub control ports
  • 0°C to +50°C operating temperature range

Process Example

Chart - Mini-Circuits RCDAT-18G-63 Programmable Attenuator

Block Diagram

Block Diagram - Mini-Circuits RCDAT-18G-63 Programmable Attenuator
发布日期: 2025-01-31 | 更新日期: 2025-02-04