RFbeam K-LCx Radar Transceivers
RFbeam K-LCx Radar Transceivers are designed with asymmetrical/symmetrical beams for low-cost and short-distance applications. These radar transceivers feature a fully integrated low-phase noise VCO and a built-in temperature compensation circuit for VCO stabilization. The K-LCx modules operate at a 24GHz transmitter frequency, wide varieties of beam apertures, and a 3.2 to 5.5V wide power supply voltage range. These radar transceivers include IF outputs I and Q that allow movement direction detection and high-performance signal processing.
Features
- 24GHz K-band miniature transceiver
- I/Q IF outputs
- Fully integrated low-phase noise VCO
- Small and low-cost design
- 3.2 to 5.5V wide power supply voltage range
Applications
- General-purpose movement detectors
- Security systems
- Object speed measurement systems
- Ranging and distance detection using FSK or FMCW
- High-speed short-range data transmission
- Industrial sensors
- Home automation
发布日期: 2024-06-26
| 更新日期: 2025-12-15