RFbeam K-MCx Radar Transceivers

RFbeam K-MCx Radar Transceivers are Doppler modules with an asymmetrical narrow beam for long-distance sensors. These radar transceivers feature 24GHz short-range transceivers, high sensitivity, an integrated RF/IF amplifier, buffered I/Q IF outputs, and additional DC IF outputs. These radar transceivers are constructed extremely slim, with only 6mm depth, providing maximum flexibility in equipment design.

Features

  • 24 GHz short-range transceiver
  • High sensitivity, with integrated RF/IF amplifier
  • Buffered I/Q IF outputs
  • Slim 6mm thickness construction

Applications

  • Traffic supervision
  • Object speed measurement systems
  • Ranging and distance detection using FSK or FMCW
  • Industrial sensors
  • Speed measurement
  • Velocity measurement
  • Counting and classification
  • Anti-collision
  • Debris flow detection
  • Smart city
  • Drone detection
  • Perimeter protection
  • Avalanche detection
  • Adaptive cruise control
  • Street lighting
  • Altimeter
  • Position detection
  • Inductive loop replacement
发布日期: 2024-06-28 | 更新日期: 2025-12-15