RFbeam V-LD1 Evaluation Kit

RFbeam V-LD1 Evaluation Kit is a powerful tool designed to evaluate the V-LD1 digital distance sensor applications. This kit includes a PCB with a mounted V-LD1 sensor in the centre and a detachable plastic lens mounted on top of the sensor. The V-LD1 evaluation kit can be easily connected to a PC over a simple USB connection without any external power supply. This evaluation kit features a powerful control panel GUI, data recording, and video support using a webcam. The V-LD1 kit contains an FTDI cable connected directly to connector X1 to power the sensor and create a virtual COM port connection to the PC. This kit also features real-time streaming and visualization of all sensor data.

Features

  • Easy evaluation of the digital radar sensor V-LD1
  • Detachable plastic lens included
  • Powerful control panel GUI included
  • Real-time streaming and visualization of all sensor data
  • Data recording and playback, including video support using a webcam
  • Simple firmware update
  • Saves time to market and reduces NRE costs

Applications

  • Counting and classification
  • Internet of Things (IoT)
  • Smart city
  • Altimeter
  • Anti-collision
  • Tank level gauging
  • Obstacle avoidance
  • Water level and speed measurement
  • Periphery surveillance

Kit Contents

  • Two digital output LEDs
  • An address switch
  • A mode switch
  • An I2C connector
  • A programming connector

Control Panel

RFbeam V-LD1 Evaluation Kit
发布日期: 2024-07-03 | 更新日期: 2024-09-29