RFMi Surface Acoustic Wave (SAW) Resonators

RFMi Surface Acoustic Wave (SAW) Resonators are highly reliable SMT resonators, designed for high performance in a 30MHz to 3.7GHz frequency range. The resonators operate within LTE, ISM, GPS, and GNSS frequency bands and offer low resistance ratings. The compact resonators provide a hermetically sealed ceramic package and quartz frequency stabilization. The RFMi SAW Resonators are RoHS compliant, AEC-Q200 qualified, and made in IATF16949-certified factories. The resonators also support PPAP for automotive applications. Typical applications include telecom infrastructure, access points/terminals, industrial and consumer Internet of Things (IoT), and medical.

Features

  • Small size
  • High performance
  • 30MHz to 3.7GHz frequency range
  • LTE, ISM, GPS, and GNSS frequency bands
  • High reliability
  • Economical
  • SMT package
  • Hermetically sealed
  • AEC-Q200 qualified
  • RoHS compliant
  • Made in IATF16949-certified factories
  • Supports PPAP for automotive applications

Applications

  • Automotive
  • Telecom infrastructure
  • Access points and terminals
  • Industrial
  • Consumer IoT
  • Medical

Typical Application Circuits

Application Circuit Diagram - RFMi Surface Acoustic Wave (SAW) Resonators

Recommended Reflow

Performance Graph - RFMi Surface Acoustic Wave (SAW) Resonators
发布日期: 2024-03-27 | 更新日期: 2024-04-10