Riverdi STM32 5.0" Embedded Display Modules
Riverdi STM32 5.0" Embedded Display Modules are devices with TFT LCD screen and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These display modules feature 800px x 480px resolution, 0.135mm x 0.135mm pixel pitch, STM32U5 interfaces, and 16.7M color depth. The STM32 embedded display modules operate from 6V to 48V supply voltage range and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive. The STM32 embedded display modules are used in medical, industrial, and military applications.
Features
- 5’’ TFT display
- 800px x 480px resolution
- Up to 1000cd/m2 luminance
- Full viewing angles (IPS)
- STM32U599NJH6Q or STM32U5A9NJH6Q in mass production
- All STM32U5 interfaces
- 4MB flash
- 2.5MB RAM
- 6V to 48V supply voltage range
- -20°C to 70°C operating temperature range
- RoHS compliant
- Low Electromagnetic Interference (EMI)
Applications
- Medical
- Industrial
- Military
Videos
View Results ( 13 ) Page
| 物料编号 | 数据表 | 显示分辨率—像素 | 触摸面板 | 亮度 | 模块大小 - 宽x高x厚 | 工作电源电压 | 最大工作温度 | 最小工作温度 |
|---|---|---|---|---|---|---|---|---|
| SM-RVT50HQSNWC01, AntiUv | ![]() |
800 x 480 | Capacitive Touch Panel | 800 cd/m2 | 136 mm mm x 92.8 mm mm x 12.05 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSNWC01 | ![]() |
800 x 480 | Capacitive Touch Panel | 800 cd/m2 | 136 mm mm x 92.8 mm mm x 12.77 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSNWC01-B | ![]() |
800 x 480 | Capacitive Touch Panel | 850 cd/m2 | 136 mm mm x 92.8 mm mm x 12.05 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSFWCA0 | ![]() |
800 x 480 | Capacitive Touch Panel | 800 cd/m2 | 121.5 mm mm x 76.6 mm mm x 13.25 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSNWC00-B | ![]() |
800 x 480 | Capacitive Touch Panel | 850 cd/m2 | 136 mm mm x 92.8 mm mm x 12.05 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSFWN00 | ![]() |
800 x 480 | Without Touch Panel | 1000 cd/m2 | 137.5 mm mm x 76.6 mm mm x 10.81 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSNWC00 | ![]() |
800 x 480 | Capacitive Touch Panel | 800 cd/m2 | 136 mm mm x 92.8 mm mm x 12.77 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSNWCA0 | ![]() |
800 x 480 | Capacitive Touch Panel | 800 cd/m2 | 120.7 mm mm x 75.8 mm mm x 12.77 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSNWN00 | ![]() |
800 x 480 | Without Touch Panel | 1000 cd/m2 | 120.7 mm mm x 75.8 mm mm x 10.28 mm | 6 V to 48 V | + 70 C | - 20 C |
| SM-RVT50HQSFWA01 | 800 x 480 | Capacitive Touch Panel | 800 cd/m2 | 137.5 mm mm x 76.6 mm mm x 13.25 mm | 6 V to 48 V | + 70 C | - 20 C |
发布日期: 2023-07-05
| 更新日期: 2026-04-13