ROHM Semiconductor BM1386GLV Pressure Sensor IC
ROHM Semiconductor BM1386GLV Pressure Sensor IC is a piezo-resistive pressure sensor that internally performs temperature compensation for inside MEMS chip to obtain the pressure information easily. The BM1386GLV sensor features 300hPa to 1300hPa pressure range with ±0.12hPA (typical) relative pressure accuracy and ±1hPA (typical) absolute pressure accuracy. ROHM Semiconductor BM1386GLV Sensor IC operates at -40°C to +85°C temperature range and comes in a small CLGA10V020A (2.0mm x 2.0mm x 1.0mm) package. Typical applications include healthcare, smartphones, and mobile devices.Features
- Piezo-resistive pressure sensor
- I2C bus interface (f/s mode support)
- Built-in First-in First-out (FIFO)
- Built-in temperature compensation function
- Small CLGA10V020A package
Specifications
- ±0.12hPA relative pressure accuracy (typical)
- ±1hPA absolute pressure accuracy (typical)
- -40°C to +85°C operating temperature range
- 300hPa to 1300hPa pressure range
- 2.0mm x 2.0mm x 1.0mm package dimensions
Applications
- Smartphones
- Healthcare
- Mobile devices
Application Circuit
发布日期: 2017-12-04
| 更新日期: 2022-07-07