ROHM Semiconductor BU2102 Resistive Touchscreen Controllers

ROHM Semiconductor BU2102 Resistive Touch Screen Controllers are low power 4-wire controllers. These controllers have the ability to generate data that enables dual touch detection. The BU2102 touchscreen controller consists of a built-in clock oscillator. Basic applications for the ROHM Semiconductor BU2102 Controllers include portable devices such as smartphones, tablet, and PDA.

Features

  • Auto power-down control
  • Built-in oscillation circuit
  • Low standby current

Specifications

  • 1.65V to 3.6V power supply voltage range
  • -30°C to +85°C temperature range
  • Coordinate resolution of 12-bits

Applications

  • Portable Devices
    • Smartphone
    • Tablet
    • PDA
  • Equipment with a built-in user interface of 4-wire resistive touch screen
  • PC/PC Peripheral Equipment
    • Laptop PC
    • Touchscreen monitor
    • Printer
发布日期: 2017-10-05 | 更新日期: 2022-06-27