ROHM Semiconductor MSL0104RGBU Side View RGB Chip LED

ROHM MSL0104RGBU Side View RGB Chip LED is a high brightness LEDs with superior color mixing. The MSL0104RGBU is housed in a standard package size. The MSL0104RGBU has an emitting color of red, green and blue. The LEDs have a dominant wavelength of 624nm, 527nm and 470nm with a luminous intensity of 700mcd, 1200mcd and 400mcd.

Features

  • Side view RGB LED
  • High brightness
  • Superior color mixing 
  • Standard LED type
  • 6.9mm x 2.2mm (t=2.15) package size
  • Red/green/blue emitting color
  • Dominant wave-length λD
    • 624nm (red)
    • 527nm (blue)
    • 470nm (green)
  • Luminous intensity
    • 700mcd (red)
    • 1200mcd (blue)
    • 400mcd (green)
  • 20mA forward current

Applications

  • Consumer electronics
  • Healthcare
  • Industrial
  • Home appliances
发布日期: 2016-09-09 | 更新日期: 2022-03-11