ROHM Semiconductor SML-MN2 Automotive LEDs
ROHM Semiconductor SML-MN2 Automotive LEDs include AEC-Q101 qualified SMD LEDs in a compact 0805 reflector package. The SML-MN2 Automotive LEDs are constructed with an InGaN chip structure, and the die is located at the center of the package. Placing the die at the center of the package results in an equivalent distribution of light emission. The SML-MN2 Automotive LEDs operate with a typical 20mA forward current, 2.9V forward voltage, and 68mW power dissipation in a -40°C to 100°C temperature range.Features
- Compact LED with reflector
- Die is located at the center of the package, achieving equivalent distribution of light emission
- AEC-Q101 Qualified
Specifications
- 0805 package
- Reflector package type
- Standard LED type
- Blue or cool white emitting colors
- 20mA Forward Current (IF)
- 2.9V Forward Voltage (VF)
- InGaN chip structure
- 68mW power dissipation
- -40 to 100°C operating and storage temperature
Learn More About
发布日期: 2018-06-15
| 更新日期: 2023-03-20