Rosenberger Modular Connector Systems

Rosenberger Modular Connector Systems are designed for industrial test applications for DC frequencies up to 50GHz. These connector systems design allows only one part of the PCB contact to be processed. The modular connector systems feature one PCB contact for various female connector heads, different connector heads for different frequency ranges, and a casted connector center. These connector systems offer the opportunity to choose between well-known IEC interfaces. These connector systems are ideal for high-volume industrial production of high-end PCBs up to 50GHz, applications with different interfaces on one board, and repair-friendly products.

Features

  • One PCB contact for various female connector heads
  • Connector heads can be easily changed
  • Different connector heads for different frequency ranges
  • Casted center conductor
  • Robust against multiple solder cycles
  • Low profile
  • Both sides of the PCB can be processed (apply solder paste)
  • Service-friendly
  • Locking screws with Tuflok

Applications

  • High volume industrial production of high-end PCB up to 50GHz
  • Applications with different interfaces on one board
  • Applications with repair-friendly products
  • Applications where maintenance is important

PCB contact for all female connector head types

Rosenberger Modular Connector Systems
发布日期: 2024-04-15 | 更新日期: 2024-04-24