Rosenberger RFlex® Cable Assemblies

Rosenberger RFlex® Cable Assemblies features RTK Flex 402 cable providing maximum flexibility and triple-shielding (relative shielding of -100dB minimum). The Rosenberger connectors on either end feature gold-plated center contacts, passivated stainless steel coupling nuts, and PTFE dielectric. Rosenberger RFlex Cable Assemblies offer excellent performance over a broad frequency range (-20dB return loss typical at DC to 18GHz), and the over-molded strain relief is rugged and durable. 

Features

  • Cost-effective microwave test cable performance
  • -20dB return loss (typ.) at DC to 18GHz (SMA.m-SMA.m)
  • –100dB min. relative shielding 
  • The connectors feature gold-plated center contacts, passivated stainless steel coupling nuts, and PTFE dielectric
  • Over-molded strain relief is exceptionally rugged and durable
  • Rosenberger RTK Flex 402 cable provides maximum flexibility
  • RoHS compliant

Specifications

  • Electrical
    • 50Ω nominal impedance
    • 18GHz operating frequency
    • 29.4pf/ft nominal capacitance
    • 70.0% nominal velocity of propagation
    • -110.0dB min. relative shielding
    • 1000MΩ min. insulation resistance
    • 1000VRMS min. Dielectric withstanding voltage
    • 1.43ns/ft or 120ps/inch nominal electrical delay
  • Mechanical
    • 4.14mm (0.163") max. cable diameter
    • 2.54cm (1.00") min. one-time bend radius
    • 10.20cm (4.00") preferred bend radius
    • -55°C to +125°C operating temperature range
    • MIL-STD-348 hybrid connector interface
  • Materials
    • Blue FEP cable jacket
    • Black or white MIL-I-23053 marker
    • Black ATUM boots
    • Glod plated Brass or BeCU contacts
    • PTFE insulators
    • Gold plated Brass or BeCu connector bodies
    • Stainless steel passivated connector nuts
    • ZZ-R-765 silicon rubber gasket
发布日期: 2019-10-04 | 更新日期: 2024-10-29