Rosenberger SMA Quick-Lock Adapter
Rosenberger SMA Quick-Lock Adapter features a coupling mechanism that facilitates fast, simple, space-savings, and reliable connector couplings in the tightest spaces. The adapter is ten times faster to mate than standard connectors, has a low engagement force of maximum 30N, and is impact and vibration-proof. SMA Quick-Lock Adapters allow users to simply replace an adapter rather than having to repair an entire assembly, with no need for outside tools. Rosenberger is a part of the THE QUICK LOCK FORMULA® (QLF®) Alliance.Specifications
- 50Ω impedance rating
- DC to 18GHz frequency range
- ≥5GΩ insulation resistance
- ≤3mΩ center contact resistance
- ≤3mΩ outer contact resistance
- 1000Vrms test voltage
- 350Vrms working voltage
- ≥500 mating cycles
- -45°C to +85°C temperature range
发布日期: 2016-10-25
| 更新日期: 2022-03-11