Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors
Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160VDC to 500VDC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 hours to 12000 hours of load life at +105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 11.5mm to 18mm x 31.5mm dimensions range.Features
- 160VDC to 500VDC rated voltage
- ±20% capacitance tolerance
- 1µF to 220µF capacitance
- 60mA to 2370mA rated ripple current
- 8000 hours to 12000 hours of load life at +105°C
- 8mm x 11.5mm to 18mm x 31.5mm dimensions
- RoHS compliant
- -25°C to +105°C temperature range
Dimensions
发布日期: 2019-08-12
| 更新日期: 2023-06-12