Rubycon VXG Snap-In Aluminum Electrolytic Capacitors

Rubycon VXG Snap-In Aluminum Electrolytic Capacitors feature a 10 to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. Rubycon VXG Capacitors offer 5000 hours of load life and a 47µF to 56,000µF capacitance range. Rubycon VXG Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range. 

Specifications

  • Rated voltage range
    • 10VDC to 100VDC 
    • 200VDC to 500VDC
  • ±20% capacitance
  • 5000 hours of load life
  • 47µF to 56,000µF capacitance range
  • 22mm x 25mm to 35mm x 60mm dimensions
  • Temperature range
    • -40°C to +105°C
    • -25°C to +105°C

Dimensions

Chart - Rubycon VXG Snap-In Aluminum Electrolytic Capacitors
发布日期: 2019-08-12 | 更新日期: 2023-06-12