Samsung Electro-Mechanics CIGB Power Inductors

Samsung Electro-Mechanics CIGB Power Inductors feature a 0.1μH to 10μH inductance range with ±20% tolerance in a 0805, 0806, 1008, or 1210 package size. These inductors are AEC-Q200 qualified, designed for automotive applications, and withstand high-temperature ratings of +150°C. The CIGB series inductors are magnetically shielded and feature thin film-type packaging. Samsung Electro-Mechanics CIGB Power Inductors are ideal for car infotainment, in-vehicle cameras, automotive communications modules, and other power supply circuits.

Features

  • AEC-Q200 qualified
  • Thin film-type packaging
  • Magnetically shielded
  • Metal composite construction

Applications

  • Car infotainment
  • ADAS ECUs
  • In-vehicle cameras
  • Radar
  • Meter cluster xEV
  • Automotive communication modules
  • Power supply circuits

Specifications

  • 0.1μH to 10μH inductance range
  • ±20% tolerance rating
  • 40V voltage rating
  • 0805, 0806, 1008, and 1210 package sizes
  • RoHS compliant
  • -65°C to +150°C operating temperature range
发布日期: 2024-05-15 | 更新日期: 2024-05-23