Samsung Electro-Mechanics CL32B475 Multilayer Ceramic Capacitor

Samsung Electro-Mechanics CL32B475 Multilayer Ceramic Capacitor (MLCC) offers a ±10% capacitance tolerance rating, 1210 size, and a -55°C to +125°C operating temperature range. This capacitor features highly reliable performance, a wide capacitance range, and a highly resistant termination metal. Samsung Electro-Mechanics provides the CL32B475 MLCC that operates under higher temperature conditions to support the growing demand for 48V power systems. The CL32B475 Multilayer Ceramic Capacitor is suitable for mobile phones, DC-DC converters, and industrial and robotic applications that are also using 48V power systems.

Features

  • Wide capacitance range
  • Highly reliable tolerance
  • High-speed automatic chip placement on PCBs
  • Highly reliable performance
  • High resistance termination metal
  • Tape and reel for surface-mount assembly

Applications

  • Mobile phones
  • DC-DC converters
  • Tablet devices
  • Industrial and robotics that use 48V power systems
  • HDD/SSD boards
  • Displays
  • Laptops
  • Desktops

Specifications

  • 1210 size
  • 10µF nominal capacitance
  • ±10% capacitance tolerance
  • 100VDC rated voltage
  • -55°C to +125°C operating temperature range
发布日期: 2022-06-07 | 更新日期: 2022-06-20