Samtec Q Strip™ QSE High-Speed Ground Plane Socket Strips

Samtec Q Strip™ QSE High-Speed Ground Plane Socket Strips are available in up to 200 positions with 5mm to 30mm stack heights and 0.80mm pitch. These high-speed sockets feature an integral metal plane for power or ground use, allowing contacts to be placed closer together without hindering signal performance. Samtec Q Strip QSE Socket Strips utilize a blade-and-beam contact system that accommodates the micro pitch and assists with mating and alignment. The QSE-EM series is a Q Strip High-Speed Ground Plane Socket Strip with an edge-mount design. These socket strips feature up to 160 positions and 0.80mm pitch. 

Features

  • Integral metal plane for power or ground
  • Compatible with UMPT/UMPS for flexible two-piece power/signal solutions
  • Extended Life Product (E.L.P.™)
  • Blade-and-beam design
  • RoHS compliant

Specifications

  • 0.80mm pitch
  • 5mm to 30mm stack heights
  • Samtec 28+Gbps solution
  • Maximum positions
    • Up to 200 (QSE)
    • Up to 160 (QSE-EM)
发布日期: 2019-07-10 | 更新日期: 2023-07-17