SanDisk Western Digital™ PC SN810 NVMe™ SSDs
SanDisk Western Digital™ PC SN810 NVMe™ Solid State Drives (SSD) are designed to deliver high PCIe® Gen4 performance in NVMe platforms, leveraging the proven Western Digital in-house architecture. The PC SN810 SSDs are available in the compact M.2 2280-S3-M single-sided form factor, with capacities of 256GB, 512GB, 1024GB, and 2048GB.The SanDisk Western Digital PC SN810 NVMe SSDs allow resellers, system builders, and consumers to take advantage of a reliable NVMe storage solution when designing next-generation PCs. These NVMe SSDs offer considerable space savings and a lower power draw over SATA drives.
Features
- M.2 2280-S3-M single-sided form factor
- 80mm x 22mm (±0.15mm)
- PCI Express NVMe interface 4.0
- 256GB, 512GB, 1024GB, and 2048GB capacities
- 3.3V supply voltage
- Security
- TCG Pyrite 2.01
- TCG Opal SSC 2.01
Applications
- Ultra-thin notebooks
- Ultra-thin tablets
- Embedded applications
- IoT applications
发布日期: 2021-12-29
| 更新日期: 2022-03-11