SanDisk SDSDAF3/F4 Industrial-Grade SD™ Cards

SanDisk SDSDAF3/F4 Industrial-Grade SD™ Cards capture data locally as primary or backup storage and help to maximize network efficiency. These SD cards enable systems to analyze data and act on results in real-time. The SDSDAF3/F4 SD cards are designed and tested to withstand the most demanding conditions and feature mechanical switch write-protection and advanced memory management firmware. These SD cards deliver lower system Total Cost of Ownership (TCO), provide reliable local backup, and reduce the network traffic. The SDSDAF3/F4 industrial-grade SD cards maximize the system availability with health status meter that ensures timely preventative maintenance. Typical applications include industrial PCs, gaming consoles, GPS, printers, factory automation, and agriculture.

Features

  • Deliver lower system TCO
  • Enable real-time analytics at the edge
  • Reduce network traffic
  • Provide reliable local backup
  • Maximize system availability with health status meter
  • Extended product life cycle
  • Write-protection using a mechanical switch
  • Health status:
    • Helps in preventive maintenance by signaling when the card needs to be replaced
  • Power immunity:
    • Protects data during ungraceful shutdowns
  • Read refresh:
    • Enhances data retention while powered by relocating data to new blocks
  • Programmable string:
    • One-time programmable 32-byte string
  • Host lock:
    • An additional level of password security that locks the card to a particular host
  • Secured FFU:
    • Helps securely upgrade firmware to a device while deployed in the field

Applications

  • Android devices and GPS
  • Factory automation
  • Medical
  • Gaming consoles
  • Industrial computers
  • Agriculture
  • Multifunction printers
  • Raspberry Pi devices
  • Video surveillance systems
发布日期: 2020-06-11 | 更新日期: 2022-03-11