SanRex SCE110AB160 Thyristor Power Module
SanRex SCE110AB160 Thyristor Power Module is a 110A, 1600V SCR (Silicon Controlled Rectifier) module offering high di/dt tolerance and excellent heat dissipation in a compact Techno Block transfer mold package. This compact, low-profile device also features a high junction operating temperature up to +150°C.Techno Block Package
The SanRex SCE110AB160 incorporates Techno Block package technology, combining transfer molding with a structure that solders the chip directly without the use of wire bonding. This design enables improvements in long-term reliability and miniaturization. The Techno Block package also improves power cycle capacity 3-times compared with conventional module packaging.
Features
- Techno Block Technology for improved power cycle reliability and heat dissipation
- 1600V repetitive peak reverse voltage (VRRM)
- 1700V non-repetitive peak reverse voltage (VRSM)
- 1600V non-repetitive peak off-state voltage (VDRM)
- 400A forward current (IF) per module
- 110A average on-state current
- 172A RMS on-state current
- 2100A to 2300A surge on-state current (IFSM)
- -40℃ to +150℃ operating junction temperature (TJ)
- Small, low-profile package
Applications
- Inverters
- Servo controllers
- Power controllers
- Rectifiers
- Inrush current prevention circuits
Package Outline
Additional Resources
发布日期: 2020-10-12
| 更新日期: 2024-11-07