Sanyo Denki San Ace 9HV High Static Pressure DC Fans

Sanyo Denki San Ace 9HV High Static Pressure DC Fans are industry-leading high-performance cooling fans that are optimally designed for ultra-high static pressure applications. This line of fans offers a variety of advantages for applications such as air purification, servers and storage, telecommunications, and power supplies. They are offered in various sizes and thicknesses. Sanyo Denki 9HV series fans are designed with the goal of combined blade shape and static guide vane optimization. Upgraded designs allow these fans to provide an increase in maximum airflow and maximum static pressure P-Q curve performance, which is ideal for high-density applications.

San Ace 9HV Type DC Fans from Sanyo Denki feature built-in PWM speed control circuitry to optimize power and noise. In addition, the 9HV series can be offered with customized PWM control features and sensor options. With the increasing demand for high-performance and high-reliability forced-convection cooling, Sanyo Denki’s top-performing 9HV series will surpass cooling needs for a variety of applications.

Features

  • High static pressure
  • Energy-saving
  • High reliability
  • High performance
  • Combined blade shape and static guide vane optimization
  • Built-in PWM speed control circuitry

Applications

  • Communications equipment
  • Servers
  • Storage
  • Power supplies

Videos

Blade Guide

Sanyo Denki San Ace 9HV High Static Pressure DC Fans

Circuit Diagram

Sanyo Denki San Ace 9HV High Static Pressure DC Fans

Sanyo Denki San Ace 40 9HV Series High Static Pressure Fan offers effective cooling for devices with 1.4 times the static pressure of Sanyo Denki's conventional DC fan. The San Ace 9HV Series features 40mm x 40mm x 28mm dimensions and offers an operating temperature of -20°C to +60°C and an operating voltage range of 10.8V to 12.6V. View Datasheet

Sanyo Denki San Ace 60 9HV Fans are high static pressure fans offering an ideal cooling solution for densely packed equipment. The San Ace 60 fan offers approximately 92% increased maximum static pressure from Sanyo Denki's conventional San Ace 60 DC fan while maintaining equivalent maximum airflow performance. The San Ace 60 fans measure 60mm2 and are ideal for 1.5 to 2U sized equipment. View Datasheet

Sanyo Denki San Ace 80 9HV Series DC Fans are available in 12V, 24V, and 48V rated voltage variants. These fans feature 80mm x 80mm x 38mm dimensions and feature plastic frames and impeller. The expected life of these fans is 40,000h at +60°C and 70,000h at +40°C. View Datasheet

Sanyo Denki San Ace 120 HV type DC Fan is the industry's highest static pressure and most energy-saving DC fan option, with an approximately 11% reduction in power consumption when compared with the conventional low-energy product. These fans are the best cooling options for communications equipment, server, storage, and power supply. View Datasheet

Sanyo Denki San Ace 172 9HV type DC Fans are available in two variants based on the rated voltage and operating voltage range. The operating temperature of these fans are -20°C to +70°C and the expected life is 40,000h at +60°C and 70,000h at +40°C. The San Ace 172mm fans feature an aluminum frame, plastic impeller, and UL94V-1 flammability rating. View Datasheet

发布日期: 2014-01-07 | 更新日期: 2026-04-08