TE Connectivity

TE Connectivity是知名的全球行业技术企业,致力于创造一个更安全、可持续、高效和互连的未来。TE广泛的连接和传感解决方案经受严苛环境的验证,持续推动着交通、工业应用、医疗技术、能源、数据通信和家居的发展。TE在全球拥有约80,000名员工,其中7,500多名为工程师,合作的客户遍及全球近140个国家。TE相信“无限连动,尽在其中”。
-
TE Connectivity Cable Entry Plates (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.2026/2/26 -
TE Connectivity 8XH高精度介质隔离压力传感器将MEMS芯片、ASIC和无源元件集成于一个隔离的油封腔体内。2026/2/23 -
TE Connectivity 56G MezzaWave连接器可处理数据传输速率高达56Gbps的PAM4,有助于在高密度系统中保持信号完整性。2026/2/16 -
TE Connectivity AMPFOIL ULTRA连接器该款产品专为柔性扁平电缆(Flexible Flat Cable,FFC)及柔性电路板(Flexible Printed Circuit,FPC)的应用场景而研发设计。2026/2/6 -
TE Connectivity QP 6.5多色线对板电源连接器旨在帮助印刷电路板制造商提升组装效率。2026/1/16 -
TE Connectivity ECPN & ECPS高压直流接触器专为1500VDC 电压系统而设计,包括电池储能系统和电动汽车充电器。2025/12/23 -
TE Connectivity CAMM2存储器连接器采用新一代存储器模块接口,该接口已纳入JEDEC的JESD318标准。2025/12/23 -
TE Connectivity FN3297和FN3298三相线+中性线滤波器Robust electromagnetic interference mitigation for industrial automation, climate control systems.2025/12/23 -
TE Connectivity LoRaWAN LPWAN 433MHz组合式FPC天线多功能FPC天线,提供从410MHz到470MHz的宽频覆盖。2025/12/23 -
TE Connectivity 1mm双排内部锁定HPI连接器插头组件和插座之间插配牢固,并在锁定到位时提供清晰的“咔嗒”声和触觉反馈。2025/12/18 -
TE Connectivity 25114x接触垫适用于各行各业的各种PCB应用,并提供多种直径规格。2025/12/10 -
TE Connectivity 重型密封连接器90°和180°插头在工业和商业运输设计中提供控制单元连接性。2025/12/8 -
TE Connectivity RE100系列SMD共模扼流圈设计用于250V应用而,并可有效集成到自动化制造流程中。2025/12/5 -
TE Connectivity Kilovac EV210高压接触器专为新能源应用控制而设计,提供高达1500VDC的高开关能力。2025/11/25 -
TE Connectivity Slimline SNRII系列PCB继电器紧凑型5mm宽PCB安装解决方案,具有1极6A、1 form C (CO) 触点排列。2025/11/24 -
TE Connectivity 基础设施天线适用于室内/室外应用的宽频棍状天线、八木天线和对数周期天线。2025/11/20 -
TE Connectivity 双插槽SIAMEZE端子简化了在空间受限的环境中操作阀门的复杂布线挑战。2025/11/20 -
TE Connectivity 未密封33位置连接器适用于车载商用车辆应用的经济高效、高性能解决方案。2025/11/10 -
TE Connectivity HALVONEX 连接器该产品组合经过精心设计,能够适应60V(最高100V)的架构。2025/11/6 -
TE Connectivity RT Series Ferrite Core ChokesFeatures ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.2025/11/5 -
TE Connectivity 5G陶瓷贴片天线全球5G蜂窝覆盖范围为617MHz至5925MHz,并且提供有预装评估板。2025/11/3 -
TE Connectivity 拉绳电位计一种提供精确线性位置测量的可靠的高性价比的解决方案。2025/11/3 -
TE Connectivity 0.8mm自由高度浮动连接器提供±0.6mm浮动范围和坚固的设计,实现可靠的盲插配。2025/10/31 -
TE Connectivity 表面贴装温度传感器这些温度传感器在太空应用中具有经过验证的性能和出色的可靠性。2025/10/30 -
TE Connectivity ISM、LPWAN和LoRa陶瓷芯片天线提供全频段覆盖,满足全球868MHz和915MHz应用需求。2025/10/28 -